
SG73P2ETTD2R70F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD2R70FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD2R70FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD2R70F |
Description | RES 2.7 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD2R70F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,11440 | € 2,86 |
| 50 | € 0,09900 | € 4,95 |
| 100 | € 0,08690 | € 8,69 |
| 250 | € 0,07476 | € 18,69 |
| 500 | € 0,06772 | € 33,86 |
| 1 000 | € 0,06213 | € 62,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05318 | € 265,90 |
| 10 000 | € 0,05057 | € 505,70 |
| 15 000 | € 0,04930 | € 739,50 |
| 25 000 | € 0,04792 | € 1 198,00 |
| 35 000 | € 0,04713 | € 1 649,55 |
| 50 000 | € 0,04638 | € 2 319,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

