
SG73P2BTTD62R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD62R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD62R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD62R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD62R0F |
Description | RES 62 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD62R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,04920 | € 1,23 |
| 50 | € 0,04140 | € 2,07 |
| 100 | € 0,03520 | € 3,52 |
| 250 | € 0,02896 | € 7,24 |
| 500 | € 0,02536 | € 12,68 |
| 1 000 | € 0,02252 | € 22,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01799 | € 89,95 |
| 10 000 | € 0,01667 | € 166,70 |
| 15 000 | € 0,01603 | € 240,45 |
| 25 000 | € 0,01533 | € 383,25 |
| 35 000 | € 0,01493 | € 522,55 |
| 50 000 | € 0,01456 | € 728,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

