
SG73P2BTTD3300F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3300FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3300FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3300F |
Description | RES 330 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3300F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04180 | € 2,09 |
| 100 | € 0,03550 | € 3,55 |
| 250 | € 0,02920 | € 7,30 |
| 500 | € 0,02560 | € 12,80 |
| 1 000 | € 0,02273 | € 22,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01817 | € 90,85 |
| 10 000 | € 0,01684 | € 168,40 |
| 15 000 | € 0,01620 | € 243,00 |
| 25 000 | € 0,01550 | € 387,50 |
| 35 000 | € 0,01510 | € 528,50 |
| 50 000 | € 0,01472 | € 736,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

