
SG73P2BTTD2203D | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD2203DTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD2203DCT-ND - Cut Tape (CT) 2019-SG73P2BTTD2203DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2203D |
Description | RES 220K OHM 0.5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2203D Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,08560 | € 2,14 |
| 50 | € 0,07320 | € 3,66 |
| 100 | € 0,06370 | € 6,37 |
| 250 | € 0,05388 | € 13,47 |
| 500 | € 0,04828 | € 24,14 |
| 1 000 | € 0,04383 | € 43,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03671 | € 183,55 |
| 10 000 | € 0,03463 | € 346,30 |
| 15 000 | € 0,03362 | € 504,30 |
| 25 000 | € 0,03253 | € 813,25 |
| 35 000 | € 0,03190 | € 1 116,50 |
| 50 000 | € 0,03131 | € 1 565,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

