
SG73P1JTTD15R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD15R0FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD15R0FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD15R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD15R0F |
Description | RES 15 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD15R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03120 | € 1,56 |
| 100 | € 0,02630 | € 2,63 |
| 250 | € 0,02132 | € 5,33 |
| 500 | € 0,01844 | € 9,22 |
| 1 000 | € 0,01619 | € 16,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01260 | € 63,00 |
| 10 000 | € 0,01155 | € 115,50 |
| 15 000 | € 0,01105 | € 165,75 |
| 25 000 | € 0,01050 | € 262,50 |
| 35 000 | € 0,01018 | € 356,30 |
| 50 000 | € 0,00989 | € 494,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

