120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD121J

DigiKey Part Number
2019-SG73P1JTTD121JTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD121JCT-ND - Cut Tape (CT)
2019-SG73P1JTTD121JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD121J
Description
RES 120 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD121J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P1JTTD1200FKOA Speer Electronics, Inc.9 9262019-SG73P1JTTD1200FCT-ND€ 0,10000Parametric Equivalent
In-Stock: 4 074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04600€ 0,46
25€ 0,03520€ 0,88
50€ 0,02900€ 1,45
100€ 0,02440€ 2,44
250€ 0,01968€ 4,92
500€ 0,01698€ 8,49
1 000€ 0,01486€ 14,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01148€ 57,40
10 000€ 0,01050€ 105,00
15 000€ 0,01002€ 150,30
25 000€ 0,00951€ 237,75
35 000€ 0,00921€ 322,35
50 000€ 0,00893€ 446,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200