
SG73P1JTTD102J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD102JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD102JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD102J |
Description | RES 1K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD102J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1JTTD1001F | KOA Speer Electronics, Inc. | 16 769 | 2019-SG73P1JTTD1001FCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03520 | € 0,88 |
| 50 | € 0,02900 | € 1,45 |
| 100 | € 0,02440 | € 2,44 |
| 250 | € 0,01968 | € 4,92 |
| 500 | € 0,01698 | € 8,49 |
| 1 000 | € 0,01486 | € 14,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01148 | € 57,40 |
| 10 000 | € 0,01050 | € 105,00 |
| 15 000 | € 0,01002 | € 150,30 |
| 25 000 | € 0,00951 | € 237,75 |
| 35 000 | € 0,00921 | € 322,35 |
| 50 000 | € 0,00893 | € 446,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

