
SG73P1ETTP49R9F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP49R9FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP49R9FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP49R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP49R9F |
Description | RES 49.9 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP49R9F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040249R9FKEDHP | Vishay Dale | 184 675 | 541-49.9YCT-ND | € 0,10000 | Parametric Equivalent |
| CRCW040249R9FKTDHP | Vishay Dale | 9 620 | 541-CRCW040249R9FKTDHPCT-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05080 | € 1,27 |
| 50 | € 0,04280 | € 2,14 |
| 100 | € 0,03650 | € 3,65 |
| 250 | € 0,03000 | € 7,50 |
| 500 | € 0,02632 | € 13,16 |
| 1 000 | € 0,02339 | € 23,39 |
| 5 000 | € 0,01874 | € 93,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01050 | € 105,00 |
| 20 000 | € 0,00972 | € 194,40 |
| 30 000 | € 0,00934 | € 280,20 |
| 50 000 | € 0,00893 | € 446,50 |
| 70 000 | € 0,00870 | € 609,00 |
| 100 000 | € 0,00848 | € 848,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

