
RS73G2ARTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RS73G2ARTTD1002FTR-ND - Tape & Reel (TR) 2019-RS73G2ARTTD1002FCT-ND - Cut Tape (CT) 2019-RS73G2ARTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ARTTD1002F |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,16640 | € 4,16 |
| 50 | € 0,14600 | € 7,30 |
| 100 | € 0,12990 | € 12,99 |
| 250 | € 0,11380 | € 28,45 |
| 500 | € 0,10444 | € 52,22 |
| 1 000 | € 0,09701 | € 97,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08511 | € 425,55 |
| 10 000 | € 0,08164 | € 816,40 |
| 15 000 | € 0,07994 | € 1 199,10 |
| 25 000 | € 0,07811 | € 1 952,75 |
| 35 000 | € 0,07706 | € 2 697,10 |
| 50 000 | € 0,07606 | € 3 803,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

