RN73R2BTTD37R0C50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,10884
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,12952
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,12952
Datasheet
37 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD37R0C50

DigiKey Part Number
2019-RN73R2BTTD37R0C50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD37R0C50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD37R0C50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD37R0C50
Description
RES 37 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD37R0C50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD37R0B25KOA Speer Electronics, Inc.02019-RN73R2BTTD37R0B25CT-ND€ 0,10884Parametric Equivalent
RN73R2BTTD37R0B50KOA Speer Electronics, Inc.02019-RN73R2BTTD37R0B50CT-ND€ 0,12952Parametric Equivalent
RN73R2BTTD37R0C25KOA Speer Electronics, Inc.02019-RN73R2BTTD37R0C25CT-ND€ 0,12952Parametric Equivalent
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
5 000€ 0,12952€ 647,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,12952
Unit Price with VAT:€ 0,15801