
RN73R2BTTD1000F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1000F10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1000F10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1000F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1000F10 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1000F10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20900 | € 2,09 |
| 25 | € 0,19400 | € 4,85 |
| 50 | € 0,18340 | € 9,17 |
| 100 | € 0,17330 | € 17,33 |
| 250 | € 0,16116 | € 40,29 |
| 500 | € 0,15288 | € 76,44 |
| 1 000 | € 0,14539 | € 145,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13128 | € 656,40 |
| 10 000 | € 0,12687 | € 1 268,70 |
| 15 000 | € 0,12543 | € 1 881,45 |
| 25 000 | € 0,12225 | € 3 056,25 |
| 35 000 | € 0,12033 | € 4 211,55 |
| 50 000 | € 0,11841 | € 5 920,50 |
| 60 000 | € 0,11749 | € 7 049,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

