
RN73R2ATTD3922B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3922B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3922B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3922B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3922B25 |
Description | RES 39.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3922B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09100 | € 0,91 |
| 25 | € 0,08440 | € 2,11 |
| 50 | € 0,07960 | € 3,98 |
| 100 | € 0,07540 | € 7,54 |
| 250 | € 0,06996 | € 17,49 |
| 500 | € 0,06624 | € 33,12 |
| 1 000 | € 0,06283 | € 62,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05617 | € 280,85 |
| 10 000 | € 0,05381 | € 538,10 |
| 15 000 | € 0,05255 | € 788,25 |
| 25 000 | € 0,05109 | € 1 277,25 |
| 35 000 | € 0,05020 | € 1 757,00 |
| 50 000 | € 0,04932 | € 2 466,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

