
RN73R1JTTD4991F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4991F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4991F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4991F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4991F100 |
Description | RES 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4991F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,06360 | € 3,18 |
| 100 | € 0,06010 | € 6,01 |
| 250 | € 0,05572 | € 13,93 |
| 500 | € 0,05274 | € 26,37 |
| 1 000 | € 0,05001 | € 50,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04464 | € 223,20 |
| 10 000 | € 0,04272 | € 427,20 |
| 15 000 | € 0,04170 | € 625,50 |
| 25 000 | € 0,04052 | € 1 013,00 |
| 35 000 | € 0,03980 | € 1 393,00 |
| 50 000 | € 0,03908 | € 1 954,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

