RN73R1JTTD40R2D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,07879
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05727
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,14716
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02126
Datasheet
40.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD40R2D25

DigiKey Part Number
2019-RN73R1JTTD40R2D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD40R2D25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD40R2D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD40R2D25
Description
RES 40.2 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD40R2D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD40R2C25KOA Speer Electronics, Inc.02019-RN73R1JTTD40R2C25CT-ND€ 0,07879Parametric Equivalent
RNCA0603BTE40R2Stackpole Electronics Inc0738-RNCA0603BTE40R2TR-ND€ 0,05727Parametric Equivalent
RNCA0603BTT40R2Stackpole Electronics Inc0738-RNCA0603BTT40R2TR-ND€ 0,14716Parametric Equivalent
RNCA0603DTE40R2Stackpole Electronics Inc0738-RNCA0603DTE40R2TR-ND€ 0,02126Parametric Equivalent
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
5 000€ 0,03461€ 173,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,03461
Unit Price with VAT:€ 0,04222