223 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2230B25

DigiKey Part Number
2019-RN73R1JTTD2230B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2230B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2230B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2230B25
Description
RES 223 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
223 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD2230B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09200€ 0,92
25€ 0,08480€ 2,12
50€ 0,08020€ 4,01
100€ 0,07570€ 7,57
250€ 0,07032€ 17,58
500€ 0,06660€ 33,30
1 000€ 0,06319€ 63,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03666€ 183,30
10 000€ 0,03506€ 350,60
15 000€ 0,03421€ 513,15
25 000€ 0,03322€ 830,50
35 000€ 0,03261€ 1 141,35
50 000€ 0,03201€ 1 600,50
60 000€ 0,03172€ 1 903,20
120 000€ 0,03070€ 3 684,00
125 000€ 0,03065€ 3 831,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420