RN73R1JTTD1760B50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,30618
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,23622
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,19840
Datasheet
176 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1760B50

DigiKey Part Number
2019-RN73R1JTTD1760B50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1760B50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1760B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1760B50
Description
RES 176 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
176 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1760B50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1760A10KOA Speer Electronics, Inc.02019-RN73R1JTTD1760A10CT-ND€ 0,30618Parametric Equivalent
RN73R1JTTD1760A25KOA Speer Electronics, Inc.02019-RN73R1JTTD1760A25CT-ND€ 0,23622Parametric Equivalent
RN73R1JTTD1760B10KOA Speer Electronics, Inc.02019-RN73R1JTTD1760B10CT-ND€ 0,19840Parametric Equivalent
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
5 000€ 0,07879€ 393,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,07879
Unit Price with VAT:€ 0,09612