
RN73R1JTTD1621B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1621B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1621B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1621B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1621B25 |
Description | RES 1.62K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1621B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06100 | € 0,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03598 | € 179,90 |
| 10 000 | € 0,03441 | € 344,10 |
| 15 000 | € 0,03357 | € 503,55 |
| 25 000 | € 0,03260 | € 815,00 |
| 35 000 | € 0,03200 | € 1 120,00 |
| 50 000 | € 0,03141 | € 1 570,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

