
RN73R1JTTD1330B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1330B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1330B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1330B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1330B25 |
Description | RES 133 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1330B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,08180 | € 4,09 |
| 100 | € 0,07720 | € 7,72 |
| 250 | € 0,07168 | € 17,92 |
| 500 | € 0,06788 | € 33,94 |
| 1 000 | € 0,06439 | € 64,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03666 | € 183,30 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

