
RN73R1JTTD1001A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1001A05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1001A05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1001A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1001A05 |
Description | RES 1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1001A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,77500 | € 7,75 |
| 25 | € 0,71920 | € 17,98 |
| 50 | € 0,68000 | € 34,00 |
| 100 | € 0,64410 | € 64,41 |
| 250 | € 0,60144 | € 150,36 |
| 500 | € 0,57286 | € 286,43 |
| 1 000 | € 0,54726 | € 547,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,49844 | € 2 492,20 |
| 10 000 | € 0,48150 | € 4 815,00 |
| 15 000 | € 0,47259 | € 7 088,85 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

