
RN73R1ETTP7591B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7591B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7591B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7591B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7591B25 |
Description | RES 7.59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7591B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09200 | € 0,92 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,08020 | € 4,01 |
| 100 | € 0,07570 | € 7,57 |
| 250 | € 0,07032 | € 17,58 |
| 500 | € 0,06660 | € 33,30 |
| 1 000 | € 0,06319 | € 63,19 |
| 5 000 | € 0,05650 | € 282,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03506 | € 350,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

