
RN73R1ETTP2702F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2702F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2702F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2702F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2702F25 |
Description | RES 27K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2702F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,08080 | € 2,02 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,07230 | € 7,23 |
| 250 | € 0,06712 | € 16,78 |
| 500 | € 0,06354 | € 31,77 |
| 1 000 | € 0,06027 | € 60,27 |
| 5 000 | € 0,05388 | € 269,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05160 | € 516,00 |
| 20 000 | € 0,04958 | € 991,60 |
| 30 000 | € 0,04852 | € 1 455,60 |
| 50 000 | € 0,04729 | € 2 364,50 |
| 70 000 | € 0,04654 | € 3 257,80 |
| 100 000 | € 0,04580 | € 4 580,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

