RN73H2ETTD5171B25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,76445
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,42474
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,47742
Datasheet
5.17 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD5171B25

DigiKey Part Number
2019-RN73H2ETTD5171B25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD5171B25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD5171B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD5171B25
Description
RES 5.17K OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.17 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD5171B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD5171A10KOA Speer Electronics, Inc.02019-RN73H2ETTD5171A10CT-ND€ 0,76445Parametric Equivalent
RN73H2ETTD5171A25KOA Speer Electronics, Inc.02019-RN73H2ETTD5171A25CT-ND€ 0,42474Parametric Equivalent
RN73H2ETTD5171B10KOA Speer Electronics, Inc.02019-RN73H2ETTD5171B10CT-ND€ 0,47742Parametric Equivalent
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
5 000€ 0,32357€ 1 617,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,32357
Unit Price with VAT:€ 0,39476