
RN73H2BTTD2582A10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2582A10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2582A10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2582A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2582A10 |
Description | RES 25.8K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.8 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2582A10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,73000 | € 7,30 |
| 25 | € 0,67680 | € 16,92 |
| 50 | € 0,64000 | € 32,00 |
| 100 | € 0,60610 | € 60,61 |
| 250 | € 0,56588 | € 141,47 |
| 500 | € 0,53886 | € 269,43 |
| 1 000 | € 0,51466 | € 514,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,46849 | € 2 342,45 |
| 10 000 | € 0,45245 | € 4 524,50 |
| 15 000 | € 0,44402 | € 6 660,30 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

