
RN73H2BTTD1004D10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1004D10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1004D10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1004D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1004D10 |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1004D10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2BTTD1004B10 | KOA Speer Electronics, Inc. | 3 901 | 2019-RN73H2BTTD1004B10CT-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27800 | € 2,78 |
| 25 | € 0,25760 | € 6,44 |
| 50 | € 0,24360 | € 12,18 |
| 100 | € 0,23020 | € 23,02 |
| 250 | € 0,21432 | € 53,58 |
| 500 | € 0,20346 | € 101,73 |
| 1 000 | € 0,19368 | € 193,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17479 | € 873,95 |
| 10 000 | € 0,16816 | € 1 681,60 |
| 15 000 | € 0,16466 | € 2 469,90 |
| 25 000 | € 0,16062 | € 4 015,50 |
| 35 000 | € 0,15817 | € 5 535,95 |
| 50 000 | € 0,15575 | € 7 787,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

