
RN73H2BTTD1002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1002B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1002B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1002B25 |
Description | RES 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1002B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2BTTD1002B10 | KOA Speer Electronics, Inc. | 6 526 | 2019-RN73H2BTTD1002B10CT-ND | € 0,65000 | Parametric Equivalent |
| TNPW120610K0BEEA | Vishay Dale | 15 142 | TNP10.0KACCT-ND | € 0,40000 | Direct |
| TNPW120610K0BETA | Vishay Dale | 2 224 | 541-3834-1-ND | € 1,01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,23440 | € 5,86 |
| 50 | € 0,22140 | € 11,07 |
| 100 | € 0,20920 | € 20,92 |
| 250 | € 0,19468 | € 48,67 |
| 500 | € 0,18476 | € 92,38 |
| 1 000 | € 0,17583 | € 175,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15855 | € 792,75 |
| 10 000 | € 0,15248 | € 1 524,80 |
| 15 000 | € 0,14927 | € 2 239,05 |
| 25 000 | € 0,14557 | € 3 639,25 |
| 35 000 | € 0,14332 | € 5 016,20 |
| 50 000 | € 0,14110 | € 7 055,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

