
RN73H2ATTD5423B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD5423B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5423B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5423B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5423B25 |
Description | RES 542K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 542 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5423B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,16080 | € 4,02 |
| 50 | € 0,15200 | € 7,60 |
| 100 | € 0,14350 | € 14,35 |
| 250 | € 0,13340 | € 33,35 |
| 500 | € 0,12650 | € 63,25 |
| 1 000 | € 0,12024 | € 120,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08015 | € 400,75 |
| 10 000 | € 0,07688 | € 768,80 |
| 15 000 | € 0,07515 | € 1 127,25 |
| 25 000 | € 0,07314 | € 1 828,50 |
| 35 000 | € 0,07192 | € 2 517,20 |
| 50 000 | € 0,07071 | € 3 535,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

