
RN73H2ATTD3520B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3520B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3520B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3520B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3520B25 |
Description | RES 352 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 352 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3520B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,16280 | € 4,07 |
| 50 | € 0,15380 | € 7,69 |
| 100 | € 0,14540 | € 14,54 |
| 250 | € 0,13508 | € 33,77 |
| 500 | € 0,12810 | € 64,05 |
| 1 000 | € 0,12176 | € 121,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08116 | € 405,80 |
| 10 000 | € 0,07785 | € 778,50 |
| 15 000 | € 0,07609 | € 1 141,35 |
| 25 000 | € 0,07406 | € 1 851,50 |
| 35 000 | € 0,07283 | € 2 549,05 |
| 50 000 | € 0,07160 | € 3 580,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

