
RN73H1JTTD7771B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD7771B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD7771B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD7771B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD7771B25 |
Description | RES 7.77K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.77 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD7771B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,11880 | € 2,97 |
| 50 | € 0,11260 | € 5,63 |
| 100 | € 0,10620 | € 10,62 |
| 250 | € 0,09868 | € 24,67 |
| 500 | € 0,09352 | € 46,76 |
| 1 000 | € 0,08882 | € 88,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04530 | € 226,50 |
| 10 000 | € 0,04336 | € 433,60 |
| 15 000 | € 0,04232 | € 634,80 |
| 25 000 | € 0,04113 | € 1 028,25 |
| 35 000 | € 0,04040 | € 1 414,00 |
| 50 000 | € 0,03967 | € 1 983,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

