
RN73H1JTTD12R0F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD12R0F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD12R0F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD12R0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD12R0F100 |
Description | RES 12 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD12R0F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09200 | € 0,92 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,08020 | € 4,01 |
| 100 | € 0,07570 | € 7,57 |
| 250 | € 0,07032 | € 17,58 |
| 500 | € 0,06660 | € 33,30 |
| 1 000 | € 0,06319 | € 63,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05650 | € 282,50 |
| 10 000 | € 0,05412 | € 541,20 |
| 15 000 | € 0,05286 | € 792,90 |
| 25 000 | € 0,05139 | € 1 284,75 |
| 35 000 | € 0,05050 | € 1 767,50 |
| 50 000 | € 0,04962 | € 2 481,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

