
RN73H1JTTD1212B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1212B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1212B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1212B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1212B25 |
Description | RES 12.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1212B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,09800 | € 2,45 |
| 50 | € 0,09260 | € 4,63 |
| 100 | € 0,08750 | € 8,75 |
| 250 | € 0,08120 | € 20,30 |
| 500 | € 0,07692 | € 38,46 |
| 1 000 | € 0,07301 | € 73,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06536 | € 326,80 |
| 10 000 | € 0,06264 | € 626,40 |
| 15 000 | € 0,06120 | € 918,00 |
| 25 000 | € 0,05953 | € 1 488,25 |
| 35 000 | € 0,05851 | € 2 047,85 |
| 50 000 | € 0,05751 | € 2 875,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

