
RN73H1ETTP4640B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP4640B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP4640B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP4640B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP4640B25 |
Description | RES 464 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP4640B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,09920 | € 2,48 |
| 50 | € 0,09360 | € 4,68 |
| 100 | € 0,08860 | € 8,86 |
| 250 | € 0,08224 | € 20,56 |
| 500 | € 0,07790 | € 38,95 |
| 1 000 | € 0,07395 | € 73,95 |
| 5 000 | € 0,06632 | € 331,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06667 | € 666,70 |
| 20 000 | € 0,06413 | € 1 282,60 |
| 30 000 | € 0,06279 | € 1 883,70 |
| 50 000 | € 0,06124 | € 3 062,00 |
| 70 000 | € 0,06030 | € 4 221,00 |
| 100 000 | € 0,05937 | € 5 937,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

