
RN73H1ETTP1500B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1500B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1500B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1500B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1500B25 |
Description | RES 150 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1500B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,10720 | € 2,68 |
| 50 | € 0,10120 | € 5,06 |
| 100 | € 0,09550 | € 9,55 |
| 250 | € 0,08872 | € 22,18 |
| 500 | € 0,08406 | € 42,03 |
| 1 000 | € 0,07981 | € 79,81 |
| 5 000 | € 0,07149 | € 357,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06854 | € 685,40 |
| 20 000 | € 0,06594 | € 1 318,80 |
| 30 000 | € 0,06456 | € 1 936,80 |
| 50 000 | € 0,06298 | € 3 149,00 |
| 70 000 | € 0,06201 | € 4 340,70 |
| 100 000 | € 0,06106 | € 6 106,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

