
RK73Z2ATTE | |
|---|---|
DigiKey Part Number | 2019-RK73Z2ATTETR-ND - Tape & Reel (TR) 2019-RK73Z2ATTECT-ND - Cut Tape (CT) 2019-RK73Z2ATTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2ATTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01560 | € 0,78 |
| 100 | € 0,01280 | € 1,28 |
| 250 | € 0,01008 | € 2,52 |
| 500 | € 0,00850 | € 4,25 |
| 1 000 | € 0,00727 | € 7,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00585 | € 23,40 |
| 8 000 | € 0,00520 | € 41,60 |
| 12 000 | € 0,00489 | € 58,68 |
| 20 000 | € 0,00455 | € 91,00 |
| 28 000 | € 0,00435 | € 121,80 |
| 40 000 | € 0,00417 | € 166,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

