
RK73H3ATTE4752F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE4752FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE4752FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE4752FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE4752F |
Description | RES 47.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE4752F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,11400 | € 2,85 |
| 50 | € 0,09880 | € 4,94 |
| 100 | € 0,08660 | € 8,66 |
| 250 | € 0,07440 | € 18,60 |
| 500 | € 0,06740 | € 33,70 |
| 1 000 | € 0,06183 | € 61,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05388 | € 215,52 |
| 8 000 | € 0,05108 | € 408,64 |
| 12 000 | € 0,04972 | € 596,64 |
| 20 000 | € 0,04824 | € 964,80 |
| 28 000 | € 0,04739 | € 1 326,92 |
| 40 000 | € 0,04659 | € 1 863,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

