
RK73H2HTTE53R6D | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE53R6DTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE53R6DCT-ND - Cut Tape (CT) 2019-RK73H2HTTE53R6DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE53R6D |
Description | RES 53.6 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE53R6D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,19800 | € 4,95 |
| 50 | € 0,17520 | € 8,76 |
| 100 | € 0,15710 | € 15,71 |
| 250 | € 0,13864 | € 34,66 |
| 500 | € 0,12800 | € 64,00 |
| 1 000 | € 0,11953 | € 119,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10744 | € 429,76 |
| 8 000 | € 0,10318 | € 825,44 |
| 12 000 | € 0,10110 | € 1 213,20 |
| 20 000 | € 0,09885 | € 1 977,00 |
| 28 000 | € 0,09756 | € 2 731,68 |
| 40 000 | € 0,09634 | € 3 853,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

