
RK73H2HTTE1183F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1183FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1183FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1183FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1183F |
Description | RES 118K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1183F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12100 | € 1,21 |
| 25 | € 0,09680 | € 2,42 |
| 50 | € 0,08340 | € 4,17 |
| 100 | € 0,07280 | € 7,28 |
| 250 | € 0,06204 | € 15,51 |
| 500 | € 0,05586 | € 27,93 |
| 1 000 | € 0,05094 | € 50,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04394 | € 175,76 |
| 8 000 | € 0,04147 | € 331,76 |
| 12 000 | € 0,04027 | € 483,24 |
| 20 000 | € 0,03897 | € 779,40 |
| 28 000 | € 0,03822 | € 1 070,16 |
| 40 000 | € 0,03751 | € 1 500,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

