
RK73H2ETTD1214F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1214FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1214FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1214FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1214F |
Description | RES 1.21M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1214F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06520 | € 1,63 |
| 50 | € 0,05560 | € 2,78 |
| 100 | € 0,04780 | € 4,78 |
| 250 | € 0,04004 | € 10,01 |
| 500 | € 0,03558 | € 17,79 |
| 1 000 | € 0,03203 | € 32,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02637 | € 131,85 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

