
RK73H2ERTTD51R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ERTTD51R1FTR-ND - Tape & Reel (TR) 2019-RK73H2ERTTD51R1FCT-ND - Cut Tape (CT) 2019-RK73H2ERTTD51R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ERTTD51R1F |
Description | RES 51.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ERTTD51R1F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,13680 | € 3,42 |
| 50 | € 0,11920 | € 5,96 |
| 100 | € 0,10530 | € 10,53 |
| 250 | € 0,09136 | € 22,84 |
| 500 | € 0,08328 | € 41,64 |
| 1 000 | € 0,07687 | € 76,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06661 | € 333,05 |
| 10 000 | € 0,06361 | € 636,10 |
| 15 000 | € 0,06215 | € 932,25 |
| 25 000 | € 0,06057 | € 1 514,25 |
| 35 000 | € 0,05966 | € 2 088,10 |
| 50 000 | € 0,05881 | € 2 940,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

