93.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD9312F

DigiKey Part Number
2019-RK73H2BTTD9312FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD9312FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD9312FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD9312F
Description
RES 93.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD9312F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120693K1FKEAVishay Dale11 558541-93.1KFCT-ND€ 0,09000Parametric Equivalent
ERJ-8ENF9312VPanasonic Industry58 183P93.1KFCT-ND€ 0,15000Parametric Equivalent
RMCF1206FT93K1Stackpole Electronics Inc33RMCF1206FT93K1CT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
25€ 0,02640€ 0,66
50€ 0,02160€ 1,08
100€ 0,01780€ 1,78
250€ 0,01420€ 3,55
500€ 0,01212€ 6,06
1 000€ 0,01046€ 10,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00785€ 39,25
10 000€ 0,00709€ 70,90
15 000€ 0,00672€ 100,80
25 000€ 0,00632€ 158,00
35 000€ 0,00610€ 213,50
50 000€ 0,00588€ 294,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760