Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD6194F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6194FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6194FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6194FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6194F |
Description | RES 6.19M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.19 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6194F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066M19FKEA | Vishay Dale | 0 | 541-6.19MFTR-ND | € 0,00911 | Parametric Equivalent |
| CRCW12066M19FKEB | Vishay Dale | 0 | CRCW12066M19FKEB-ND | € 0,00836 | Parametric Equivalent |
| CRCW12066M19FKTA | Vishay Dale | 0 | CRCW12066M19FKTA-ND | € 0,02046 | Parametric Equivalent |
| RMCF1206FT6M19 | Stackpole Electronics Inc | 0 | RMCF1206FT6M19-ND | € 0,00626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00740 | € 37,00 |
| Unit Price without VAT: | € 0,00740 |
|---|---|
| Unit Price with VAT: | € 0,00903 |



