Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD1502D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1502DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1502DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1502DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1502D |
Description | RES 15K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1502D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD1502C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1502CTR-ND | € 0,05017 | Parametric Equivalent |
| RK73G2BTTD1502D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1502DTR-ND | € 0,03921 | Parametric Equivalent |
| CRCW120615K0DHEAP | Vishay Dale | 0 | 541-15KBATR-ND | € 0,05766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04298 | € 214,90 |
| Unit Price without VAT: | € 0,04298 |
|---|---|
| Unit Price with VAT: | € 0,05244 |



