
RK73H2BRTTD2000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD2000FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD2000FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD2000F |
Description | RES 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD2000F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07520 | € 1,88 |
| 50 | € 0,06400 | € 3,20 |
| 100 | € 0,05540 | € 5,54 |
| 250 | € 0,04656 | € 11,64 |
| 500 | € 0,04150 | € 20,75 |
| 1 000 | € 0,03750 | € 37,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03108 | € 155,40 |
| 10 000 | € 0,02921 | € 292,10 |
| 15 000 | € 0,02830 | € 424,50 |
| 25 000 | € 0,02732 | € 683,00 |
| 35 000 | € 0,02675 | € 936,25 |
| 50 000 | € 0,02622 | € 1 311,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

