2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTE2001F

DigiKey Part Number
2019-RK73H2ATTE2001FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTE2001FCT-ND - Cut Tape (CT)
2019-RK73H2ATTE2001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTE2001F
Description
RES 2K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD2001FKOA Speer Electronics, Inc.163 1722019-RK73H2ATTD2001FCT-ND€ 0,08000Parametric Equivalent
RK73H2ATTDD2001FKOA Speer Electronics, Inc.49 4042019-RK73H2ATTDD2001FCT-ND€ 0,08000Parametric Equivalent
CRCW08052K00FKEAVishay Dale38 428541-2.00KCCT-ND€ 0,08000Parametric Equivalent
RCC08052K00FKEAVishay Dale11 731541-RCC08052K00FKEACT-ND€ 0,15000Parametric Equivalent
In-Stock: 3 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02280€ 0,57
50€ 0,01860€ 0,93
100€ 0,01530€ 1,53
250€ 0,01208€ 3,02
500€ 0,01024€ 5,12
1 000€ 0,00879€ 8,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00674€ 26,96
8 000€ 0,00602€ 48,16
12 000€ 0,00567€ 68,04
20 000€ 0,00530€ 106,00
28 000€ 0,00508€ 142,24
40 000€ 0,00488€ 195,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760