150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD1500F

DigiKey Part Number
2019-RK73H2ATTDD1500FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD1500FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD1500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD1500F
Description
RES 150 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD1500FKOA Speer Electronics, Inc.17 7442019-RK73H2ATTD1500FCT-ND€ 0,08000Parametric Equivalent
RK73H2ATTE1500FKOA Speer Electronics, Inc.5 5092019-RK73H2ATTE1500FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
25€ 0,02160€ 0,54
50€ 0,01740€ 0,87
100€ 0,01430€ 1,43
250€ 0,01120€ 2,80
500€ 0,00948€ 4,74
1 000€ 0,00812€ 8,12
5 000€ 0,00595€ 29,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00533€ 53,30
20 000€ 0,00483€ 96,60
30 000€ 0,00459€ 137,70
50 000€ 0,00433€ 216,50
70 000€ 0,00418€ 292,60
100 000€ 0,00404€ 404,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760