
RK73H2ATTD1R60F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1R60FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1R60FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1R60F |
Description | RES 1.6 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1R60F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R60FKEA | Vishay Dale | 39 538 | 541-1.60CCCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01900 | € 0,95 |
| 100 | € 0,01570 | € 1,57 |
| 250 | € 0,01240 | € 3,10 |
| 500 | € 0,01054 | € 5,27 |
| 1 000 | € 0,00905 | € 9,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00670 | € 33,50 |
| 10 000 | € 0,00602 | € 60,20 |
| 15 000 | € 0,00569 | € 85,35 |
| 25 000 | € 0,00533 | € 133,25 |
| 35 000 | € 0,00513 | € 179,55 |
| 50 000 | € 0,00494 | € 247,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

