
RK73H2ATTD1302F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1302FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1302FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1302F |
Description | RES 13K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1302F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,01740 | € 0,87 |
| 100 | € 0,01430 | € 1,43 |
| 250 | € 0,01120 | € 2,80 |
| 500 | € 0,00948 | € 4,74 |
| 1 000 | € 0,00812 | € 8,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00595 | € 29,75 |
| 10 000 | € 0,00533 | € 53,30 |
| 15 000 | € 0,00502 | € 75,30 |
| 25 000 | € 0,00469 | € 117,25 |
| 35 000 | € 0,00451 | € 157,85 |
| 50 000 | € 0,00433 | € 216,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

