


RK73H1JTTD1622F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1622FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1622FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1622FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1622F |
Description | RES 16.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1622F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01380 | € 0,69 |
| 100 | € 0,01110 | € 1,11 |
| 250 | € 0,00864 | € 2,16 |
| 500 | € 0,00722 | € 3,61 |
| 1 000 | € 0,00613 | € 6,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00438 | € 21,90 |
| 10 000 | € 0,00388 | € 38,80 |
| 15 000 | € 0,00363 | € 54,45 |
| 25 000 | € 0,00337 | € 84,25 |
| 35 000 | € 0,00322 | € 112,70 |
| 50 000 | € 0,00308 | € 154,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

