
RK73H1JRTTD1472F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1472FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1472FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1472FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1472F |
Description | RES 14.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1472F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05300 | € 0,53 |
| 25 | € 0,04040 | € 1,01 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02850 | € 2,85 |
| 250 | € 0,02312 | € 5,78 |
| 500 | € 0,02008 | € 10,04 |
| 1 000 | € 0,01768 | € 17,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01385 | € 69,25 |
| 10 000 | € 0,01274 | € 127,40 |
| 15 000 | € 0,01220 | € 183,00 |
| 25 000 | € 0,01162 | € 290,50 |
| 35 000 | € 0,01128 | € 394,80 |
| 50 000 | € 0,01097 | € 548,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

