
RK73H1HTTCM3651F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM3651FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM3651FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM3651FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM3651F |
Description | RES 3.65K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02400 | € 1,20 |
| 100 | € 0,02010 | € 2,01 |
| 250 | € 0,01604 | € 4,01 |
| 500 | € 0,01378 | € 6,89 |
| 1 000 | € 0,01199 | € 11,99 |
| 5 000 | € 0,00914 | € 45,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00792 | € 118,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

