
RK73H1HTTC4221F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4221FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4221FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4221FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4221F |
Description | RES 4.22K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4221F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01704 | € 4,26 |
| 500 | € 0,01462 | € 7,31 |
| 1 000 | € 0,01271 | € 12,71 |
| 5 000 | € 0,00969 | € 48,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00882 | € 88,20 |
| 20 000 | € 0,00813 | € 162,60 |
| 30 000 | € 0,00779 | € 233,70 |
| 50 000 | € 0,00742 | € 371,00 |
| 70 000 | € 0,00721 | € 504,70 |
| 100 000 | € 0,00701 | € 701,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

